
3-1-6WL | |
---|---|
DigiKey Part Number | 3-1-6WL-ND |
Manufacturer | |
Manufacturer Product Number | 3-1-6WL |
Description | BALUN 10KHZ-150MHZ 1:1 6SMD GW |
Customer Reference | |
Detailed Description | RF Balun 10kHz ~ 150MHz 1:1 6-SMD, Gull Wing |
EDA/CAD Models | 3-1-6WL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 10kHz ~ 150MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |