
3-1-1JEL | |
---|---|
DigiKey Part Number | 3-1-1JEL-ND |
Manufacturer | |
Manufacturer Product Number | 3-1-1JEL |
Description | BALUN 150KHZ-400MHZ 6SMD J-LEAD |
Customer Reference | |
Detailed Description | RF Balun 150kHz ~ 400MHz 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3-1-1JEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 150kHz ~ 400MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Base Product Number |