
2520-4L1-05 | |
---|---|
DigiKey Part Number | 118-2520-4L1-05-ND |
Manufacturer | |
Manufacturer Product Number | 2520-4L1-05 |
Description | SPD 4.2VAC/6VDC MCOV 4 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 4.2VAC, 6VDC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 4.2VAC, 6VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
108 | 46,10676 € | 4.979,53 € |
Unit Price without VAT: | 46,10676 € |
---|---|
Unit Price with VAT: | 54,86704 € |