
2510-2L5-48 | |
---|---|
DigiKey Part Number | 118-2510-2L5-48-ND |
Manufacturer | |
Manufacturer Product Number | 2510-2L5-48 |
Description | SPD 38.1VAC/54VDC MCOV 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 38.1VAC, 54VDC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 38.1VAC, 54VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 100 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
108 | 37,52880 € | 4.053,11 € |
Unit Price without VAT: | 37,52880 € |
---|---|
Unit Price with VAT: | 44,65927 € |