
2470-410-G-ST | |
---|---|
DigiKey Part Number | 118-2470-410-G-ST-ND |
Manufacturer | |
Manufacturer Product Number | 2470-410-G-ST |
Description | PROTECTOR MODULES |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Mounting Type | Through Hole | |
Package / Case | Module, Plug-In | |
Supplier Device Package | - | |
Base Product Number |