cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420-33-G-S

DigiKey Part Number
118-2420-33-G-S-ND
Manufacturer
Manufacturer Product Number
2420-33-G-S
Description
GDT 625V 20KA 5 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 625 V 20000A (20kA) 5 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
625 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
5
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Module, Plug-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.