
2420-310-G | |
---|---|
DigiKey Part Number | 118-2420-310-G-ND |
Manufacturer | |
Manufacturer Product Number | 2420-310-G |
Description | GDT 625V 20KA 5 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 625 V 20000A (20kA) 5 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 625 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 5 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Module, Plug-In | |
Base Product Number |