
2377-35-G | |
---|---|
DigiKey Part Number | 118-2377-35-G-ND |
Manufacturer | |
Manufacturer Product Number | 2377-35-G |
Description | STATION PROTECTORS |
Customer Reference | |
Detailed Description | TVS Device 1 Circuit Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | - | |
Number of Circuits | 1 | |
Applications | Broadband | |
Mounting Type | Panel Mount | |
Package / Case | Module, Duty Station | |
Supplier Device Package | - | |
Base Product Number |