
2321-H-RC | |
|---|---|
DigiKey Part Number | M8845-ND |
Manufacturer | |
Manufacturer Product Number | 2321-H-RC |
Description | FIXED IND 560UH 3.6A 140 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Toroidal Inductor 3.6 A 140mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2321-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.280" Dia (32.51mm) |
Inductance | Height - Seated (Max) 0.650" (16.51mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,56600 € | 25,66 € |
| 36 | 2,30083 € | 82,83 € |
| 72 | 2,16944 € | 156,20 € |
| 108 | 2,09620 € | 226,39 € |
| 252 | 1,95099 € | 491,65 € |
| 504 | 1,83992 € | 927,32 € |
| 1.008 | 1,73531 € | 1.749,19 € |
| 2.520 | 1,63606 € | 4.122,87 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

