2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318-H-RC

DigiKey Part Number
M8842-ND
Manufacturer
Manufacturer Product Number
2318-H-RC
Description
FIXED IND 330UH 5.2A 67 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Toroidal Inductor 5.2 A 67mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2318-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
330 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
67mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia (32.51mm)
Height - Seated (Max)
0.650" (16.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,51400 €25,14 €
362,25472 €81,17 €
722,12597 €153,07 €
1082,05407 €221,84 €
2521,91179 €481,77 €
5041,80294 €908,68 €
1.0081,70042 €1.714,02 €
2.5201,65127 €4.161,20 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €