
2312-H | |
---|---|
DigiKey Part Number | M9823-ND |
Manufacturer | |
Manufacturer Product Number | 2312-H |
Description | FIXED IND 100UH 7A 37 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 7 A 37mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |