68 µH Unshielded Toroidal Inductor 7.7 A 30mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2311-H-RC

DigiKey Part Number
M8837-ND
Manufacturer
Manufacturer Product Number
2311-H-RC
Description
FIXED IND 68UH 7.7A 30 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Toroidal Inductor 7.7 A 30mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2311-H-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal (Open)
Material - Core
Size / Dimension
1.280" Dia (32.51mm)
Inductance
Height - Seated (Max)
0.650" (16.51mm)
Tolerance
±15%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,56600 €25,66 €
362,30083 €82,83 €
722,16944 €156,20 €
1082,09620 €226,39 €
2521,95099 €491,65 €
5041,83992 €927,32 €
1.0081,73531 €1.749,19 €
2.5201,63606 €4.122,87 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €