2310-V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 380
Unit Price: 3,12000 €
Datasheet
56 µH Unshielded Toroidal Inductor 10.2 A 17mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2310-V

DigiKey Part Number
M9914-ND
Manufacturer
Manufacturer Product Number
2310-V
Description
FIXED IND 56UH 10.2A 17 MOHM TH
Customer Reference
Detailed Description
56 µH Unshielded Toroidal Inductor 10.2 A 17mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
17mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2310-V-RCBourns Inc.380M8886-ND3,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes