
2309-V-RC | |
|---|---|
DigiKey Part Number | M8885-ND |
Manufacturer | |
Manufacturer Product Number | 2309-V-RC |
Description | FIXED IND 47UH 10.7A 16 MOHM TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 10.7 A 16mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2309-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,56600 € | 25,66 € |
| 25 | 2,37320 € | 59,33 € |
| 50 | 2,23760 € | 111,88 € |
| 100 | 2,10990 € | 210,99 € |
| 250 | 1,95232 € | 488,08 € |
| 500 | 1,84116 € | 920,58 € |
| 1.000 | 1,73647 € | 1.736,47 € |
| 2.500 | 1,63606 € | 4.090,15 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

