2305-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 3,12000 €
Datasheet
22 µH Unshielded Toroidal Inductor 16.4 A 7mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305-H

DigiKey Part Number
M9816-ND
Manufacturer
Manufacturer Product Number
2305-H
Description
FIXED IND 22UH 16.4A 7 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Toroidal Inductor 16.4 A 7mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
7mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal (Open)
Material - Core
Size / Dimension
1.280" Dia (32.51mm)
Inductance
Height - Seated (Max)
0.650" (16.51mm)
Tolerance
±15%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2305-H-RCBourns Inc.0M8833-ND3,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes