
2300LL-681-H-RC | |
|---|---|
DigiKey Part Number | 2300LL-681-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-681-H-RC |
Description | FIXED IND 680UH 3.8A 113 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Toroidal Inductor 3.8 A 113mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-681-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 113mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,07200 € | 30,72 € |
| 25 | 2,84240 € | 71,06 € |
| 80 | 2,57525 € | 206,02 € |
| 160 | 2,42838 € | 388,54 € |
| 320 | 2,29000 € | 732,80 € |
| 560 | 2,18421 € | 1.223,16 € |
| 1.040 | 2,07306 € | 2.155,98 € |
| 2.560 | 2,06208 € | 5.278,92 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

