2300LL-1R5-RC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 2,19773 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 2,25183 €
Datasheet
2300LL-xxx-V-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300LL-1R5-RC

DigiKey Part Number
2300LL-1R5-RC-ND
Manufacturer
Manufacturer Product Number
2300LL-1R5-RC
Description
FIXED IND 1.5UH 34A 1 MOHM TH
Customer Reference
Detailed Description
1.5 µH Shielded Toroidal Inductor 34 A 1mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Toroidal
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,20625 €264,75 €
Unit Price without VAT:2,20625 €
Unit Price with VAT:2,62544 €