
2300LL-151-H-RC | |
|---|---|
DigiKey Part Number | 2300LL-151-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-151-H-RC |
Description | FIXED IND 150UH 7A 33 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 7 A 33mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-151-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.280" Dia (32.51mm) |
Inductance | Height - Seated (Max) 0.650" (16.51mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,17750 € | 1.045,20 € |
| Unit Price without VAT: | 2,17750 € |
|---|---|
| Unit Price with VAT: | 2,59123 € |

