
2300LL-102-V-RC | |
---|---|
DigiKey Part Number | 2300LL-102-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-102-V-RC |
Description | FIXED IND 1MH 3.5A 137 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 3.5 A 137mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-102-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,71000 € | 3,71 € |
10 | 3,05100 € | 30,51 € |
25 | 2,82280 € | 70,57 € |
60 | 2,62067 € | 157,24 € |
120 | 2,47125 € | 296,55 € |
300 | 2,28677 € | 686,03 € |
540 | 2,17596 € | 1.175,02 € |
1.020 | 2,06226 € | 2.103,51 € |
2.520 | 2,04800 € | 5.160,96 € |
Unit Price without VAT: | 3,71000 € |
---|---|
Unit Price with VAT: | 4,41490 € |