Direct

2300HT-470-H | |
|---|---|
DigiKey Part Number | M1317-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-470-H |
Description | FIXED IND 47UH 10A 28 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 10 A 28mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.280" Dia (32.51mm) |
Inductance | Height - Seated (Max) 0.650" (16.51mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2300HT-470-H-RC | Bourns Inc. | 67 | M8929-ND | 6,08000 € | Direct |


