2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300HT-391-V-RC

DigiKey Part Number
118-2300HT-391-V-RC-ND
Manufacturer
Manufacturer Product Number
2300HT-391-V-RC
Description
FIXED IND 390UH 4.7A 130 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
390 µH Shielded Toroidal Inductor 4.7 A 130mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2300HT-391-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
390 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,67700 €36,77 €
253,40200 €85,05 €
503,20760 €160,38 €
1003,02460 €302,46 €
2502,79892 €699,73 €
5002,63970 €1.319,85 €
1.0002,51979 €2.519,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €