
2300HT-331-H-RC | |
|---|---|
DigiKey Part Number | M8932-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-331-H-RC |
Description | FIXED IND 330UH 4.9A 100 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 4.9 A 100mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-331-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,99700 € | 49,97 € |
| 36 | 4,48194 € | 161,35 € |
| 72 | 4,22597 € | 304,27 € |
| 108 | 4,08333 € | 441,00 € |
| 252 | 3,80103 € | 957,86 € |
| 504 | 3,58500 € | 1.806,84 € |
| 1.008 | 3,43147 € | 3.458,92 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

