
2300HT-221-V-RC | |
---|---|
DigiKey Part Number | 2300HT-221-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-221-V-RC |
Description | FIXED IND 220UH 6.8A 61 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Toroidal Inductor 6.8 A 61mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-221-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,47000 € | 4,47 € |
10 | 3,67700 € | 36,77 € |
25 | 3,40200 € | 85,05 € |
50 | 3,20760 € | 160,38 € |
100 | 3,02460 € | 302,46 € |
250 | 2,79892 € | 699,73 € |
500 | 2,63970 € | 1.319,85 € |
1.000 | 2,51979 € | 2.519,79 € |
Unit Price without VAT: | 4,47000 € |
---|---|
Unit Price with VAT: | 5,31930 € |