
2300HT-1R8-H-RC | |
---|---|
DigiKey Part Number | 2300HT-1R8-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-1R8-H-RC |
Description | FIXED IND 1.8UH 34.6A 3 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Toroidal Inductor 34.6 A 3mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-1R8-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | 2,91375 € | 419,58 € |
Unit Price without VAT: | 2,91375 € |
---|---|
Unit Price with VAT: | 3,46736 € |