
2300HT-102-V-RC | |
|---|---|
DigiKey Part Number | 118-2300HT-102-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-102-V-RC |
Description | FIXED IND 1MH 2.9A 330 MOHM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 2.9 A 330mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-102-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,70300 € | 37,03 € |
| 35 | 3,32886 € | 116,51 € |
| 70 | 3,13900 € | 219,73 € |
| 105 | 3,03286 € | 318,45 € |
| 280 | 2,79129 € | 781,56 € |
| 525 | 2,64695 € | 1.389,65 € |
| 1.015 | 2,53711 € | 2.575,17 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

