100 µH Shielded Toroidal Inductor 8.3 A 41mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300HT-101-V-RC

DigiKey Part Number
2300HT-101-V-RC-ND
Manufacturer
Manufacturer Product Number
2300HT-101-V-RC
Description
FIXED IND 100UH 8.3A 41 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 8.3 A 41mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2300HT-101-V-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
41mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,08000 €6,08 €
104,99700 €49,97 €
254,62240 €115,56 €
504,35860 €217,93 €
1004,11000 €411,00 €
2503,80356 €950,89 €
5003,58742 €1.793,71 €
1.0003,43147 €3.431,47 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,23520 €