2300HT-101-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 9,38320 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 9,38320 €
Datasheet
100 µH Shielded Toroidal Inductor 8.3 A 41mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300HT-101-H

DigiKey Part Number
M1319-ND
Manufacturer
Manufacturer Product Number
2300HT-101-H
Description
FIXED IND 100UH 8.3A 41 MOHM TH
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 8.3 A 41mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
41mOhm Max
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal (Open)
Material - Core
Size / Dimension
1.280" Dia (32.51mm)
Inductance
Height - Seated (Max)
0.650" (16.51mm)
Tolerance
±15%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT100-1260HMDelevan0PT100-1260HM-ND9,38320 €Similar
PT100R-1260HMDelevan0PT100R-1260HM-ND9,38320 €Similar
Obsolete
This product is no longer manufactured. View Substitutes