
2300HT-100-H-RC | |
---|---|
DigiKey Part Number | M8927-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-100-H-RC |
Description | FIXED IND 10UH 23.3A 6 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 23.3 A 6mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-100-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,47000 € | 4,47 € |
10 | 3,67700 € | 36,77 € |
36 | 3,29833 € | 118,74 € |
72 | 3,11000 € | 223,92 € |
108 | 3,00500 € | 324,54 € |
252 | 2,79702 € | 704,85 € |
504 | 2,63794 € | 1.329,52 € |
1.008 | 2,51979 € | 2.539,95 € |
Unit Price without VAT: | 4,47000 € |
---|---|
Unit Price with VAT: | 5,31930 € |