
2224-H-RC | |
---|---|
DigiKey Part Number | M8830-ND |
Manufacturer | |
Manufacturer Product Number | 2224-H-RC |
Description | FIXED IND 1MH 1.9A 280 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 1.9 A 280mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2224-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,82000 € | 2,82 € |
10 | 2,32200 € | 23,22 € |
25 | 2,14840 € | 53,71 € |
64 | 1,98344 € | 126,94 € |
128 | 1,87016 € | 239,38 € |
256 | 1,76352 € | 451,46 € |
512 | 1,66309 € | 851,50 € |
1.024 | 1,56850 € | 1.606,14 € |
2.560 | 1,51187 € | 3.870,39 € |
Unit Price without VAT: | 2,82000 € |
---|---|
Unit Price with VAT: | 3,35580 € |