
2222-H-RC | |
|---|---|
DigiKey Part Number | 2222-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2222-H-RC |
Description | FIXED IND 680UH 2.1A 230 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Toroidal Inductor 2.1 A 230mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2222-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 0.950" Dia (24.13mm) |
Inductance | Height - Seated (Max) 0.550" (13.97mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 1,85289 € | 237,17 € |
| Unit Price without VAT: | 1,85289 € |
|---|---|
| Unit Price with VAT: | 2,20494 € |

