
2220-V | |
|---|---|
DigiKey Part Number | M9900-ND |
Manufacturer | |
Manufacturer Product Number | 2220-V |
Description | FIXED IND 470UH 2.3A 190 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Shielded Toroidal Inductor 2.3 A 190mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm) |
Tolerance ±15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220-V-RC | Bourns Inc. | 0 | M8877-ND | 3,30000 € | Direct |


