270 µH Shielded Toroidal Inductor 3.4 A 92mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2217-H-RC

DigiKey Part Number
M8827-ND
Manufacturer
Manufacturer Product Number
2217-H-RC
Description
FIXED IND 270UH 3.4A 92 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
270 µH Shielded Toroidal Inductor 3.4 A 92mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2217-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
92mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia (24.13mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,33000 €23,30 €
252,15520 €53,88 €
641,98984 €127,35 €
1281,87625 €240,16 €
2561,76926 €452,93 €
5121,75949 €900,86 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €