
2216-V-RC | |
---|---|
DigiKey Part Number | M8875-ND |
Manufacturer | |
Manufacturer Product Number | 2216-V-RC |
Description | FIXED IND 220UH 3.6A 83 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Toroidal Inductor 3.6 A 83mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2216-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,10000 € | 3,10 € |
10 | 2,54300 € | 25,43 € |
25 | 2,35280 € | 58,82 € |
77 | 2,13844 € | 164,66 € |
154 | 2,01649 € | 310,54 € |
308 | 1,90156 € | 585,68 € |
539 | 1,81367 € | 977,57 € |
1.001 | 1,72132 € | 1.723,04 € |
2.541 | 1,67271 € | 4.250,36 € |
Unit Price without VAT: | 3,10000 € |
---|---|
Unit Price with VAT: | 3,68900 € |