2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2212-H-RC

DigiKey Part Number
M8825-ND
Manufacturer
Manufacturer Product Number
2212-H-RC
Description
FIXED IND 100UH 4.4A 56 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 4.4 A 56mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2212-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
100 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia (24.13mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,86000 €18,60 €
251,72080 €43,02 €
641,58875 €101,68 €
1281,49797 €191,74 €
2561,41535 €362,33 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €