2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2208-H-RC

DigiKey Part Number
118-2208-H-RC-ND
Manufacturer
Manufacturer Product Number
2208-H-RC
Description
FIXED IND 39UH 7.1A 22 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
39 µH Shielded Toroidal Inductor 7.1 A 22mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2208-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
39 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia (24.13mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,18800 €21,88 €
252,02440 €50,61 €
641,86906 €119,62 €
1281,76234 €225,58 €
2561,66184 €425,43 €
5121,56717 €802,39 €
1.0241,47805 €1.513,52 €
2.5601,41537 €3.623,35 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €