
2207-V-RC | |
|---|---|
DigiKey Part Number | M8870-ND |
Manufacturer | |
Manufacturer Product Number | 2207-V-RC |
Description | FIXED IND 33UH 7.4A 20 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Toroidal Inductor 7.4 A 20mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2207-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,40120 € | 60,03 € |
| 77 | 2,18234 € | 168,04 € |
| 154 | 2,05786 € | 316,91 € |
| 308 | 1,94055 € | 597,69 € |
| 539 | 1,85087 € | 997,62 € |
| 1.001 | 1,75662 € | 1.758,38 € |
| 2.541 | 1,65730 € | 4.211,20 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

