
2207-H | |
|---|---|
DigiKey Part Number | M9794-ND |
Manufacturer | |
Manufacturer Product Number | 2207-H |
Description | FIXED IND 33UH 7.4A 20 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Shielded Toroidal Inductor 7.4 A 20mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 0.950" Dia (24.13mm) |
Inductance | Height - Seated (Max) 0.550" (13.97mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2207-H-RC | Bourns Inc. | 0 | M8821-ND | 2,72000 € | Direct |


