2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2206-V-RC

DigiKey Part Number
M8869-ND
Manufacturer
Manufacturer Product Number
2206-V-RC
Description
FIXED IND 27UH 9.8A 11 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 µH Shielded Toroidal Inductor 9.8 A 11mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2206-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
27 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,54300 €25,43 €
252,35280 €58,82 €
772,13844 €164,66 €
1542,01649 €310,54 €
3081,90156 €585,68 €
5391,81367 €977,57 €
1.0011,72132 €1.723,04 €
2.5411,67271 €4.250,36 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €