
2205-V | |
|---|---|
DigiKey Part Number | M9885-ND |
Manufacturer | |
Manufacturer Product Number | 2205-V |
Description | FIXED IND 22UH 10.3A 10 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Shielded Toroidal Inductor 10.3 A 10mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm) |
Tolerance ±15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2205-V-RC | Bourns Inc. | 0 | M8868-ND | 3,15000 € | Direct |


