2200LL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200LL-820-H-RC

DigiKey Part Number
M1432-ND
Manufacturer
Manufacturer Product Number
2200LL-820-H-RC
Description
FIXED IND 82UH 7.1A 24 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Toroidal Inductor 7.1 A 24mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200LL-820-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
82 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,57700 €25,77 €
252,38400 €59,60 €
502,24780 €112,39 €
1082,10556 €227,40 €
3241,91852 €621,60 €
5401,83746 €992,23 €
1.0801,73300 €1.871,64 €
2.5921,69737 €4.399,58 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €