
2200LL-6R8-H-RC | |
---|---|
DigiKey Part Number | 2200LL-6R8H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200LL-6R8-H-RC |
Description | FIXED IND 6.8UH 16A 5 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Toroidal Inductor 16 A 5mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200LL-6R8-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
648 | 2,04144 € | 1.322,85 € |
Unit Price without VAT: | 2,04144 € |
---|---|
Unit Price with VAT: | 2,42931 € |