68 µH Unshielded Toroidal Inductor 7.6 A 22mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200LL-680-H-RC

DigiKey Part Number
M1431-ND
Manufacturer
Manufacturer Product Number
2200LL-680-H-RC
Description
FIXED IND 68UH 7.6A 22 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Toroidal Inductor 7.6 A 22mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200LL-680-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,92700 €29,27 €
252,70800 €67,70 €
502,55320 €127,66 €
1082,39185 €258,32 €
3242,17948 €706,15 €
5402,08737 €1.127,18 €
1.0801,96877 €2.126,27 €
2.5921,95412 €5.065,08 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €