2200LL-470-V-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200LL-470-V-RC

DigiKey Part Number
2200LL-470-V-RC-ND
Manufacturer
Manufacturer Product Number
2200LL-470-V-RC
Description
FIXED IND 47UH 10.3A 12 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Toroidal Inductor 10.3 A 12mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200LL-470-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
47 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.100" Dia x 0.550" W (27.94mm x 13.97mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,90700 €29,07 €
252,68920 €67,23 €
502,53580 €126,79 €
1202,35442 €282,53 €
3602,14539 €772,34 €
6002,05475 €1.232,85 €
1.0801,95532 €2.111,75 €
2.5201,94077 €4.890,74 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €