
2200LL-2R7-H-RC | |
|---|---|
DigiKey Part Number | 2200LL-2R7H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200LL-2R7-H-RC |
Description | FIXED IND 2.7UH 20.3A 3 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Toroidal Inductor 20.3 A 3mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200LL-2R7-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.100" Dia (27.94mm) |
Inductance | Height - Seated (Max) 0.550" (13.97mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 2,02262 € | 1.310,66 € |
| Unit Price without VAT: | 2,02262 € |
|---|---|
| Unit Price with VAT: | 2,40692 € |

