2200LL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200LL-220-H-RC

DigiKey Part Number
118-2200LL-220-H-RC-ND
Manufacturer
Manufacturer Product Number
2200LL-220-H-RC
Description
FIXED IND 22UH 12.6A 8 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Toroidal Inductor 12.6 A 8mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200LL-220-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
22 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,90700 €29,07 €
252,68920 €67,23 €
502,53580 €126,79 €
1082,37556 €256,56 €
3242,16460 €701,33 €
5402,07311 €1.119,48 €
1.0801,95532 €2.111,75 €
2.5921,94077 €5.030,48 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €