2200LL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200LL-1R8-V-RC

DigiKey Part Number
2200LL-1R8V-RC-ND
Manufacturer
Manufacturer Product Number
2200LL-1R8-V-RC
Description
FIXED IND 1.8UH 22.6A 2 MOHM TH
Customer Reference
Detailed Description
1.8 µH Unshielded Toroidal Inductor 22.6 A 2mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200LL-1R8-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.100" Dia x 0.550" W (27.94mm x 13.97mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.