
2200LL-121-H-RC | |
---|---|
DigiKey Part Number | M1434-ND |
Manufacturer | |
Manufacturer Product Number | 2200LL-121-H-RC |
Description | FIXED IND 120UH 5.1A 47 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Toroidal Inductor 5.1 A 47mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200LL-121-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,53000 € | 3,53 € |
10 | 2,90700 € | 29,07 € |
25 | 2,68920 € | 67,23 € |
50 | 2,53580 € | 126,79 € |
108 | 2,37556 € | 256,56 € |
324 | 2,16460 € | 701,33 € |
540 | 2,07311 € | 1.119,48 € |
1.080 | 1,95532 € | 2.111,75 € |
2.592 | 1,94077 € | 5.030,48 € |
Unit Price without VAT: | 3,53000 € |
---|---|
Unit Price with VAT: | 4,20070 € |