
2200LL-101-V-RC | |
|---|---|
DigiKey Part Number | 2200LL-101V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200LL-101-V-RC |
Description | FIXED IND 100UH 6.8A 27 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 6.8 A 27mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200LL-101-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.100" Dia x 0.550" W (27.94mm x 13.97mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 2,00472 € | 1.443,40 € |
| Unit Price without VAT: | 2,00472 € |
|---|---|
| Unit Price with VAT: | 2,38562 € |

