
2200HT-680-H-RC | |
|---|---|
DigiKey Part Number | 2200HT-680-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-680-H-RC |
Description | FIXED IND 68UH 5.8A 50 MOHM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 5.8 A 50mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-680-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,30800 € | 23,08 € |
| 40 | 2,05175 € | 82,07 € |
| 80 | 1,93463 € | 154,77 € |
| 120 | 1,86917 € | 224,30 € |
| 280 | 1,73971 € | 487,12 € |
| 520 | 1,65094 € | 858,49 € |
| 1.000 | 1,56222 € | 1.562,22 € |
| 2.520 | 1,50068 € | 3.781,71 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

