
2200HT-560-V-RC | |
---|---|
DigiKey Part Number | 2200HT-560-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-560-V-RC |
Description | FIXED IND 56UH 6.1A 46 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Toroidal Inductor 6.1 A 46mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-560-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,79000 € | 2,79 € |
10 | 2,29200 € | 22,92 € |
25 | 2,12080 € | 53,02 € |
77 | 1,92766 € | 148,43 € |
154 | 1,81753 € | 279,90 € |
308 | 1,71393 € | 527,89 € |
539 | 1,63471 € | 881,11 € |
1.001 | 1,55142 € | 1.552,97 € |
2.541 | 1,49043 € | 3.787,18 € |
Unit Price without VAT: | 2,79000 € |
---|---|
Unit Price with VAT: | 3,32010 € |